Schneider Electric LC1 Series Contactor, 220 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 305-2032Brand: Schneider ElectricManufacturers Part No.: LC1K1210M7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

TeSys

Series

LC1

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1 Series Contactor, 220 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac

P.O.A.

Schneider Electric LC1 Series Contactor, 220 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

TeSys

Series

LC1

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more