Schneider Electric LC1D Series Contactor, 3-Pole, 3NO
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
3
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Length
122mm
Width
55mm
Depth
120mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric LC1D Series Contactor, 3-Pole, 3NO
1
P.O.A.
Schneider Electric LC1D Series Contactor, 3-Pole, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
3
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Length
122mm
Width
55mm
Depth
120mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
You may be interested in