Schneider Electric Canalis White Busbar Trunking, W54 mm x, L800mm, Aluminium

RS Stock No.: 276-9231Brand: Schneider ElectricManufacturers Part No.: KSA100ED4081
brand-logo
View all in Busbar Trunking

Technical documents

Specifications

Width

54 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Material

Aluminium

Length

800mm

Series

Canalis

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 921.18

€ 921.18 Each (ex VAT)

Schneider Electric Canalis White Busbar Trunking, W54 mm x, L800mm, Aluminium

€ 921.18

€ 921.18 Each (ex VAT)

Schneider Electric Canalis White Busbar Trunking, W54 mm x, L800mm, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Width

54 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Material

Aluminium

Length

800mm

Series

Canalis

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more