Technical documents
Specifications
Brand
Schneider ElectricSeries
KNT63
Product Type
Horizontal Distribution Length
Length
3m
Number of Tap Off Outlets
6
Operating Voltage
500V
Rated Current
63A
Country of Origin
France
Stock information temporarily unavailable.
€ 603.19
€ 603.19 Each (ex VAT)
Schneider Electric Horizontal Distribution Length, 3m, 63A, KNT63 Series
1
€ 603.19
€ 603.19 Each (ex VAT)
Schneider Electric Horizontal Distribution Length, 3m, 63A, KNT63 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
KNT63
Product Type
Horizontal Distribution Length
Length
3m
Number of Tap Off Outlets
6
Operating Voltage
500V
Rated Current
63A
Country of Origin
France