Technical documents
Specifications
Brand
Schneider ElectricCam Switch Type
Cam Switch Body
Series
K1
Electrical Phase
3
Maximum Current
12A
Number of Positions
4
Angle of Throw
45°
Actuator Type
Handle
Country of Origin
Czech Republic
€ 50.10
€ 50.10 Each (ex VAT)
Schneider Electric 4 Position 45° Cam Switch Body, 12A, Handle Actuator
1
€ 50.10
€ 50.10 Each (ex VAT)
Schneider Electric 4 Position 45° Cam Switch Body, 12A, Handle Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricCam Switch Type
Cam Switch Body
Series
K1
Electrical Phase
3
Maximum Current
12A
Number of Positions
4
Angle of Throw
45°
Actuator Type
Handle
Country of Origin
Czech Republic