Schneider Electric 13 → 18 A TeSys Motor Protection Circuit Breaker

Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
13 → 18 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2P
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Voltage Rating
690 V ac
Breaking Capacity
4 kA
Number of Poles
3
Control Voltage
13 → 18 A
Control Voltage
13 → 18 A
Better World Verification
Green Premium
€ 203.56
€ 203.56 Each (ex VAT)
1
€ 203.56
€ 203.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 203.56 |
10 - 14 | € 194.40 |
15+ | € 189.13 |
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
13 → 18 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2P
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Voltage Rating
690 V ac
Breaking Capacity
4 kA
Number of Poles
3
Control Voltage
13 → 18 A
Control Voltage
13 → 18 A
Better World Verification
Green Premium