Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1P+N
Range
Easy9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
VigiARC
Tripping Characteristics
Type B
Country of Origin
Romania
€ 262.46
€ 262.46 Each (ex VAT)
Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Easy9 Range
1
€ 262.46
€ 262.46 Each (ex VAT)
Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Easy9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1P+N
Range
Easy9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
VigiARC
Tripping Characteristics
Type B
Country of Origin
Romania