Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 11.5mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Green

RS Stock No.: 254-6479Brand: Schneider ElectricManufacturers Part No.: DZ5CE062
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Pin Diameter

3.9mm

Number of Entries

1

Insulation Material

Plastic

Colour

Green

Pin Length

11.5mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Overall Length

20mm

Series

DZ5CE

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Germany

Product details

Schneider Electric Cable Ends

Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.

• Facilitates introduction unto the terminals
• Ends are packaged in small boxes of 100 pieces.
• Any bootlace ferrule that is colour coded allows the user to easily identify and access them

What is a Bootlace Ferrule?

These bootlace ferrules are moulded with a colour-coded insulating collar which is made up of plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection. When a multi-stranded wire has been stripped and placed under a screw terminal, the strands of wire will naturally fan out due to the pressure of the screw, with some of the strands going completely astray - this dramatically reduces the quality of an electrical connection, it could also result in an electrical short. This is when a bootlace ferrule comes in to play, their flared design and insulated funnel restricts all the fanned-out strands. Once a bootlace ferrule has been applied, it is then crimped together with a crimp tool and inserted into a terminal to create the electrical connection.

You may be interested in
Stock information temporarily unavailable.

€ 67.26

€ 0.673 Each (In a Box of 100) (ex VAT)

Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 11.5mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Green

€ 67.26

€ 0.673 Each (In a Box of 100) (ex VAT)

Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 11.5mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 400€ 0.673€ 67.26
500 - 2400€ 0.578€ 57.82
2500 - 4900€ 0.472€ 47.20
5000 - 9900€ 0.472€ 47.20
10000+€ 0.448€ 44.84
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Pin Diameter

3.9mm

Number of Entries

1

Insulation Material

Plastic

Colour

Green

Pin Length

11.5mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Overall Length

20mm

Series

DZ5CE

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Germany

Product details

Schneider Electric Cable Ends

Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.

• Facilitates introduction unto the terminals
• Ends are packaged in small boxes of 100 pieces.
• Any bootlace ferrule that is colour coded allows the user to easily identify and access them

What is a Bootlace Ferrule?

These bootlace ferrules are moulded with a colour-coded insulating collar which is made up of plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection. When a multi-stranded wire has been stripped and placed under a screw terminal, the strands of wire will naturally fan out due to the pressure of the screw, with some of the strands going completely astray - this dramatically reduces the quality of an electrical connection, it could also result in an electrical short. This is when a bootlace ferrule comes in to play, their flared design and insulated funnel restricts all the fanned-out strands. Once a bootlace ferrule has been applied, it is then crimped together with a crimp tool and inserted into a terminal to create the electrical connection.

You may be interested in