Schneider Electric CA2KN Control Relay 2NO/2NC, 10 A Contact Rating

RS Stock No.: 758-872Brand: Schneider ElectricManufacturers Part No.: CA2KN22M7
brand-logo
View all in Contactors

Technical documents

Specifications

Contact Current Rating

10 A

Series

CA2KN

Normal State Configuration

2NO/2NC

Terminal Type

Screw

Width

45mm

Depth

57mm

Length

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Contact Voltage Rating

690 V ac

Product details

K Series Auxiliary Contactors

K series auxiliary mini-contactors for dc or ac control circuits.

Approvals

  UL and CSA

Standards

  IEC 947, NFC 63140, VDE 0660 and BS5424

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric CA2KN Control Relay 2NO/2NC, 10 A Contact Rating

P.O.A.

Schneider Electric CA2KN Control Relay 2NO/2NC, 10 A Contact Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Contact Current Rating

10 A

Series

CA2KN

Normal State Configuration

2NO/2NC

Terminal Type

Screw

Width

45mm

Depth

57mm

Length

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Contact Voltage Rating

690 V ac

Product details

K Series Auxiliary Contactors

K series auxiliary mini-contactors for dc or ac control circuits.

Approvals

  UL and CSA

Standards

  IEC 947, NFC 63140, VDE 0660 and BS5424

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more