Schneider Electric, ComPacT NSX MCCB 4P 160A, Fixed Mount

RS Stock No.: 254-6348Brand: Schneider ElectricManufacturers Part No.: C16F6TM160
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

Compact NSX

Series

ComPacT NSX160F

Number of Poles

4

Current Rating

160A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Poland

€ 1,582.05

€ 1,582.05 Each (ex VAT)

Schneider Electric, ComPacT NSX MCCB 4P 160A, Fixed Mount

€ 1,582.05

€ 1,582.05 Each (ex VAT)

Schneider Electric, ComPacT NSX MCCB 4P 160A, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Range

Compact NSX

Series

ComPacT NSX160F

Number of Poles

4

Current Rating

160A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Poland