Schneider Electric, PowerPact MCCB 4P 125A, Breaking Capacity 35 kA, Clip-On

RS Stock No.: 341-129Brand: Schneider ElectricManufacturers Part No.: BGF46125
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

PowerPact

Series

BGF

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

35 kA

Mounting Style

Clip-On

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 2,675.15

€ 2,675.15 Each (ex VAT)

Schneider Electric, PowerPact MCCB 4P 125A, Breaking Capacity 35 kA, Clip-On

€ 2,675.15

€ 2,675.15 Each (ex VAT)

Schneider Electric, PowerPact MCCB 4P 125A, Breaking Capacity 35 kA, Clip-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

PowerPact

Series

BGF

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

35 kA

Mounting Style

Clip-On

Country of Origin

Mexico