Technical documents
Specifications
Brand
Schneider ElectricPower Rating
130 kW
Phase
3
Supply Voltage
480 V
Current Rating
213 A
Series
Altivar
Field Bus Communication Type
Modbus serial
IP Rating
IP54
Output Frequency
500Hz
STO
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
India
Stock information temporarily unavailable.
€ 23,135.08
€ 23,135.08 Each (ex VAT)
Schneider Electric Variable Speed Drive, 130 kW, 3 Phase, 480 V, 213 A, Altivar Series
1
€ 23,135.08
€ 23,135.08 Each (ex VAT)
Schneider Electric Variable Speed Drive, 130 kW, 3 Phase, 480 V, 213 A, Altivar Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricPower Rating
130 kW
Phase
3
Supply Voltage
480 V
Current Rating
213 A
Series
Altivar
Field Bus Communication Type
Modbus serial
IP Rating
IP54
Output Frequency
500Hz
STO
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
India