Technical documents
Specifications
Brand
Schneider ElectricPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V
Current Rating
14.3 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Depth
161mm
Overall Length
295mm
Overall Width
175mm
You may be interested in
Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 400 V ac, 10.4 A @ 380 V ac, ATV63 SeriesBrand: Schneider Electric
€ 1,774.09Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 400 V, 14.3 A, ALTIVAR 61 Series
1
P.O.A.
Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 400 V, 14.3 A, ALTIVAR 61 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 400 V ac, 10.4 A @ 380 V ac, ATV63 SeriesBrand: Schneider Electric
€ 1,774.09Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V
Current Rating
14.3 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Depth
161mm
Overall Length
295mm
Overall Width
175mm
You may be interested in
Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 400 V ac, 10.4 A @ 380 V ac, ATV63 SeriesBrand: Schneider Electric
€ 1,774.09Each (ex VAT)