Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 380 → 500 V, 14.3 A, ATV320 Series

RS Stock No.: 248-3751Brand: Schneider ElectricManufacturers Part No.: ATV320U55N4CDistrelec Article No.: 30304650
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 500 V

Current Rating

14.3 A

For Use With

Altivar Machine

Series

ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

Output Frequency

599Hz

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,582.38

€ 1,582.38 Each (ex VAT)

Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 380 → 500 V, 14.3 A, ATV320 Series

€ 1,582.38

€ 1,582.38 Each (ex VAT)

Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, 380 → 500 V, 14.3 A, ATV320 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 500 V

Current Rating

14.3 A

For Use With

Altivar Machine

Series

ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

Output Frequency

599Hz

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more