Schneider Electric AB1VV435U AB Series Grey, 0.5 → 4 mm², 0.5 → 6 mm², Screw Down Termination

RS Stock No.: 614-4178Brand: Schneider ElectricManufacturers Part No.: AB1VV435U
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Series

AB

Termination Method

Screw Down

Cable CSA

0.5 → 4 mm², 0.5 → 6 mm²

Current Rating

34A

Voltage Rating

900 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

Terminal blocks up to 70 mm²

Single-tier feed-through type terminal blocks, colour grey.
7 permissible cable cross-sections are available.
Screw connection.
Connection bars and end covers are also available.
TS35 DIN rail mounting.

Approvals

  IEC; UL; CSA; VDE; UTE

Stock information temporarily unavailable.

P.O.A.

Schneider Electric AB1VV435U AB Series Grey, 0.5 → 4 mm², 0.5 → 6 mm², Screw Down Termination

P.O.A.

Schneider Electric AB1VV435U AB Series Grey, 0.5 → 4 mm², 0.5 → 6 mm², Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Series

AB

Termination Method

Screw Down

Cable CSA

0.5 → 4 mm², 0.5 → 6 mm²

Current Rating

34A

Voltage Rating

900 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

Terminal blocks up to 70 mm²

Single-tier feed-through type terminal blocks, colour grey.
7 permissible cable cross-sections are available.
Screw connection.
Connection bars and end covers are also available.
TS35 DIN rail mounting.

Approvals

  IEC; UL; CSA; VDE; UTE