Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Acti9
Series
Idd40
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
Type AC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Overall Width
73mm
Overall Depth
85mm
Tripping Mechanism
Thermal-Magnetic
Breaking Capacity at Maximum Voltage Rating
6 kA, 4500 A
Overall Dimensions
36 x 73 x 85mm
Reset Actuator Type
Toggle Switch
Overall Length
36mm
Break Time
Instantaneous
Terminal Contact Type
Screw
Distrelec Product Id
30397025
Country of Origin
Spain
Product details
Schneider Electric Acti9 Vigi DT40 RCDs
Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection
Sensitivity 30 or 300 mA
Type AC and Si
€ 311.41
€ 311.41 Each (ex VAT)
1
€ 311.41
€ 311.41 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Acti9
Series
Idd40
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
Type AC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Overall Width
73mm
Overall Depth
85mm
Tripping Mechanism
Thermal-Magnetic
Breaking Capacity at Maximum Voltage Rating
6 kA, 4500 A
Overall Dimensions
36 x 73 x 85mm
Reset Actuator Type
Toggle Switch
Overall Length
36mm
Break Time
Instantaneous
Terminal Contact Type
Screw
Distrelec Product Id
30397025
Country of Origin
Spain
Product details
Schneider Electric Acti9 Vigi DT40 RCDs
Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection
Sensitivity 30 or 300 mA
Type AC and Si