Schneider Electric iDPN RCD, 32A, 1+N Pole, 300mA, Type B, 220 → 240V ac

RS Stock No.: 790-9487Brand: Schneider ElectricManufacturers Part No.: A9D69632
brand-logo
View all in RCCBs

Technical documents

Specifications

Circuit Breaker Type

RCD

Current Rating

32A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Voltage Rating

220 → 240V ac

Series

iDPN

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Overall Width

36mm

Overall Depth

73mm

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Overall Length

85mm

Overall Dimensions

85 x 73 x 36mm

Application

Distribution

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 380.70

€ 380.70 Each (ex VAT)

Schneider Electric iDPN RCD, 32A, 1+N Pole, 300mA, Type B, 220 → 240V ac

€ 380.70

€ 380.70 Each (ex VAT)

Schneider Electric iDPN RCD, 32A, 1+N Pole, 300mA, Type B, 220 → 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Circuit Breaker Type

RCD

Current Rating

32A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Voltage Rating

220 → 240V ac

Series

iDPN

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Overall Width

36mm

Overall Depth

73mm

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Overall Length

85mm

Overall Dimensions

85 x 73 x 36mm

Application

Distribution

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more