Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
230V
Rated DC Voltage
24V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Acti9
Series
Reflex iC60
Country of Origin
Spain
Stock information temporarily unavailable.
€ 1,291.51
€ 1,291.51 Each (ex VAT)
Schneider Electric Acti9 Reflex iC60 MCB, 3P, 16A Curve D, 230V AC, 24V DC, 10 KA Breaking Capacity
1
€ 1,291.51
€ 1,291.51 Each (ex VAT)
Schneider Electric Acti9 Reflex iC60 MCB, 3P, 16A Curve D, 230V AC, 24V DC, 10 KA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
230V
Rated DC Voltage
24V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Acti9
Series
Reflex iC60
Country of Origin
Spain