Schneider Electric Cast Iron Globe Valve 7311741000, 1/2 in Rp 399.9 kPa

RS Stock No.: 653-849Brand: Schneider ElectricManufacturers Part No.: 7311741000
brand-logo
View all in Globe Valves

Technical documents

Specifications

Connection

1/2 in Rp

Maximum Working Pressure

399.9 kPa

Body Material

Cast Iron

Connection Gender

Female

Thread Size

1/2in

Country of Origin

Sweden

€ 650.94

€ 650.94 Each (ex VAT)

Schneider Electric Cast Iron Globe Valve 7311741000, 1/2 in Rp 399.9 kPa

€ 650.94

€ 650.94 Each (ex VAT)

Schneider Electric Cast Iron Globe Valve 7311741000, 1/2 in Rp 399.9 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connection

1/2 in Rp

Maximum Working Pressure

399.9 kPa

Body Material

Cast Iron

Connection Gender

Female

Thread Size

1/2in

Country of Origin

Sweden