Schneider Electric Analogue Time Switch 230 V ac, 2-Channel

RS Stock No.: 247-1636Brand: Schneider ElectricManufacturers Part No.: 15366
brand-logo
View all in Time Switches

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

2

Units Measured

Days, Hours

Segment Length

24 h

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Analogue Time Switch 230 V ac, 2-Channel

P.O.A.

Schneider Electric Analogue Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

2

Units Measured

Days, Hours

Segment Length

24 h

Country of Origin

Germany