Technical documents
Specifications
Brand
SchmersalSupply Voltage
24V dc
Safety Contacts
1
Function
Safety Switch/Interlock
Auxiliary Contacts
2
Reset Method
Automatic
Terminal Type
Screw
Series
AES
Width
22.5mm
Safety Category
3
Depth
121mm
Performance Level
d
Length
100mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schmersal Safety Switch/Interlock Safety Relay, 24V dc, 1 Safety Contacts
1
P.O.A.
Schmersal Safety Switch/Interlock Safety Relay, 24V dc, 1 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
SchmersalSupply Voltage
24V dc
Safety Contacts
1
Function
Safety Switch/Interlock
Auxiliary Contacts
2
Reset Method
Automatic
Terminal Type
Screw
Series
AES
Width
22.5mm
Safety Category
3
Depth
121mm
Performance Level
d
Length
100mm
You may be interested in