Schmersal BNS 36 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, 2NC

RS Stock No.: 336-127Brand: SchmersalManufacturers Part No.: 101193160
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS 36

Country of Origin

Germany

Stock information temporarily unavailable.

€ 93.13

€ 93.13 Each (ex VAT)

Schmersal BNS 36 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, 2NC

€ 93.13

€ 93.13 Each (ex VAT)

Schmersal BNS 36 Series Flush Magnetic Safety Switch, 24V dc, Reinforced Thermoplastic Housing, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Installation Type

Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

BNS 36

Country of Origin

Germany