Schmersal Inductive Block Proximity Sensor, 4 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 282-6372Brand: SchmersalManufacturers Part No.: IFL 4-250-01P
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

12mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

12mm

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

€ 126.25

€ 126.25 Each (ex VAT)

Schmersal Inductive Block Proximity Sensor, 4 mm Detection, PNP NC, 10 → 30 V dc

€ 126.25

€ 126.25 Each (ex VAT)

Schmersal Inductive Block Proximity Sensor, 4 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

12mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

12mm

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

IFL

Country of Origin

Germany