Technical documents
Specifications
Brand
ScameCurrent Rating
63A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP67
Colour
Blue
Country of Origin
Italy
Product details
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
€ 270.46
€ 270.46 Each (ex VAT)
1
€ 270.46
€ 270.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ScameCurrent Rating
63A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP67
Colour
Blue
Country of Origin
Italy
Product details
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.