Technical documents
Specifications
Brand
SauterMaximum Light Level
200000lx
Calibrated
RSCAL
Minimum Light Level
200lx
Resolution
0.1 lx
Sensor Type
Photodiode
Power Source
Battery
Weight
250g
Features
Data Hold
Height
28mm
Length
100mm
Width
60mm
Model Number p
SO 200K
Country of Origin
China
Product details
SO 200K Digital Light Meter
Professional digital light meter ideal for measuring illumination within the workplace.
Photo sensor: Silicone diode.
Track, Hold and Peak function.
Cable length: 1m.
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SauterMaximum Light Level
200000lx
Calibrated
RSCAL
Minimum Light Level
200lx
Resolution
0.1 lx
Sensor Type
Photodiode
Power Source
Battery
Weight
250g
Features
Data Hold
Height
28mm
Length
100mm
Width
60mm
Model Number p
SO 200K
Country of Origin
China
Product details
SO 200K Digital Light Meter
Professional digital light meter ideal for measuring illumination within the workplace.
Photo sensor: Silicone diode.
Track, Hold and Peak function.
Cable length: 1m.