Sato Parts Red Terminal Post, 250V, 30A, M5 x 0.8 Thread

RS Stock No.: 645-8859Brand: Sato PartsManufacturers Part No.: T-3830-R
brand-logo
View all in Terminal Posts

Technical documents

Specifications

Colour

Red

Current Rating

30A

Thread Size

M5 x 0.8

Voltage Rating

250V

Insulated

Yes

Body Material

Phenolic Resin

Country of Origin

Japan

Product details

T Series

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

€ 134.76

€ 13.476 Each (In a Pack of 10) (ex VAT)

Sato Parts Red Terminal Post, 250V, 30A, M5 x 0.8 Thread

€ 134.76

€ 13.476 Each (In a Pack of 10) (ex VAT)

Sato Parts Red Terminal Post, 250V, 30A, M5 x 0.8 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 13.476€ 134.76
100 - 240€ 12.968€ 129.68
250 - 490€ 12.52€ 125.20
500+€ 12.107€ 121.07

Technical documents

Specifications

Colour

Red

Current Rating

30A

Thread Size

M5 x 0.8

Voltage Rating

250V

Insulated

Yes

Body Material

Phenolic Resin

Country of Origin

Japan

Product details

T Series

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).