Sanyo, F734A0512, 1.2V, 4/3 A, NiMH Rechargeable Battery, 4.5Ah

RS Stock No.: 400-7285Brand: SanyoManufacturers Part No.: F734A0512
brand-logo

Technical documents

Specifications

Brand

Sanyo

Size

4/3 A

Nominal Voltage

1.2V

Capacity

4.5Ah

Chemistry

NiMH

Terminal Type

Tagged

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sanyo, F734A0512, 1.2V, 4/3 A, NiMH Rechargeable Battery, 4.5Ah

P.O.A.

Sanyo, F734A0512, 1.2V, 4/3 A, NiMH Rechargeable Battery, 4.5Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sanyo

Size

4/3 A

Nominal Voltage

1.2V

Capacity

4.5Ah

Chemistry

NiMH

Terminal Type

Tagged

You may be interested in