Sanyo Denki 9GX Series Axial Fan, 12 V dc, DC Operation, 24.4cfm, 15.6W, 1.3A Max, 36 x 36 x 28mm

RS Stock No.: 191-9411Brand: Sanyo DenkiManufacturers Part No.: 9GX3612P3K001Distrelec Article No.: 30154487
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

36mm

AC or DC Operation

DC

Power Consumption

15.6W

Width

36mm

Depth

28mm

Maximum Current

1.3A

Termination Type

Lead Wire

Dimensions

36 x 36 x 28mm

Air Flow

24.4cfm

Noise Level

66dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 28.78

€ 28.78 Each (ex VAT)

Sanyo Denki 9GX Series Axial Fan, 12 V dc, DC Operation, 24.4cfm, 15.6W, 1.3A Max, 36 x 36 x 28mm

€ 28.78

€ 28.78 Each (ex VAT)

Sanyo Denki 9GX Series Axial Fan, 12 V dc, DC Operation, 24.4cfm, 15.6W, 1.3A Max, 36 x 36 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 28.78
5 - 9€ 27.49
10 - 24€ 26.15
25 - 49€ 25.36
50+€ 23.30

Technical documents

Specifications

Supply Voltage

12 V dc

Height

36mm

AC or DC Operation

DC

Power Consumption

15.6W

Width

36mm

Depth

28mm

Maximum Current

1.3A

Termination Type

Lead Wire

Dimensions

36 x 36 x 28mm

Air Flow

24.4cfm

Noise Level

66dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines