Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket

RS Stock No.: 259-6630Brand: Same SkyManufacturers Part No.: SJ1-3515
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Through Hole

Type

Jack Connector

Body Orientation

Horizontal

Country of Origin

China

Stock information temporarily unavailable.

€ 226.68

€ 1.333 Each (In a Tray of 170) (ex VAT)

Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket

€ 226.68

€ 1.333 Each (In a Tray of 170) (ex VAT)

Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Through Hole

Type

Jack Connector

Body Orientation

Horizontal

Country of Origin

China