Technical documents
Specifications
Brand
Same SkyMounting Type
Surface Mount
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
70dB
Drive Type
External
Country of Origin
China
€ 7,434.00
€ 2.478 Each (On a Reel of 3000) (ex VAT)
Same Sky 70dB SMD External Magnetic Buzzer, 2V Min, 4V Max
3000
€ 7,434.00
€ 2.478 Each (On a Reel of 3000) (ex VAT)
Same Sky 70dB SMD External Magnetic Buzzer, 2V Min, 4V Max
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Same SkyMounting Type
Surface Mount
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
70dB
Drive Type
External
Country of Origin
China


