Technical documents
Specifications
Brand
SAMSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Pass Through Socket
Socket Head Type
6 point
Bit Length
13.14mm
Model
SHS
Overall Length
23.72 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 13.20
€ 13.20 Each (ex VAT)
SAM 1/2 in Drive 30mm Pass Through Socket, 6 point, 23.72 mm Overall Length
1
€ 13.20
€ 13.20 Each (ex VAT)
SAM 1/2 in Drive 30mm Pass Through Socket, 6 point, 23.72 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Pass Through Socket
Socket Head Type
6 point
Bit Length
13.14mm
Model
SHS
Overall Length
23.72 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China