Technical documents
Specifications
Brand
SAMSocket Size
22mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Pass Through Socket
Socket Head Type
6 point
Bit Length
11.88mm
Model
SHS
Overall Length
23.72 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 9.86
€ 9.86 Each (ex VAT)
SAM 1/2 in Drive 22mm Pass Through Socket, 6 point, 23.72 mm Overall Length
1
€ 9.86
€ 9.86 Each (ex VAT)
SAM 1/2 in Drive 22mm Pass Through Socket, 6 point, 23.72 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSocket Size
22mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Pass Through Socket
Socket Head Type
6 point
Bit Length
11.88mm
Model
SHS
Overall Length
23.72 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China