SAM Threading Tap Metric Standard M5 to M20 Thread

RS Stock No.: 221-6117Brand: SAMManufacturers Part No.: FTG-2
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

SAM

Thread Size

M5 to M20

Type

Tap

Thread Standard

Metric

Thread Direction

Left Hand

Overall Length

380 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 47.98

€ 47.98 Each (ex VAT)

SAM Threading Tap Metric Standard M5 to M20 Thread

€ 47.98

€ 47.98 Each (ex VAT)

SAM Threading Tap Metric Standard M5 to M20 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Thread Size

M5 to M20

Type

Tap

Thread Standard

Metric

Thread Direction

Left Hand

Overall Length

380 mm

Country of Origin

China