Technical documents
Specifications
Brand
SAMHandle Type
Revolving
Bore Size
13mm
Handle Radius
250mm
Handle Material
Polypropylene
Country of Origin
France
P.O.A.
SAM Polypropylene Revolving Crank Handle B-02-4 250mm Radius
1
P.O.A.
SAM Polypropylene Revolving Crank Handle B-02-4 250mm Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SAMHandle Type
Revolving
Bore Size
13mm
Handle Radius
250mm
Handle Material
Polypropylene
Country of Origin
France