Technical documents
Specifications
Brand
SAMDrive Size
10 mm
Handle Type
T-Handle
Drive Shape
Hex
Overall Length
277 mm
VDE/1000V Approved
No
Model
63-BT-10
Country of Origin
France
Stock information temporarily unavailable.
€ 42.37
€ 42.37 Each (ex VAT)
SAM 63-BT-10 10 mm Hex Socket Wrench with T-Handle Handle, 277 mm Overall
1
€ 42.37
€ 42.37 Each (ex VAT)
SAM 63-BT-10 10 mm Hex Socket Wrench with T-Handle Handle, 277 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMDrive Size
10 mm
Handle Type
T-Handle
Drive Shape
Hex
Overall Length
277 mm
VDE/1000V Approved
No
Model
63-BT-10
Country of Origin
France