Technical documents
Specifications
Brand
SAMSpanner Type
Combination Ratchet Spanner
Metric Size
8mm
Imperial Size
5/16in
Overall Length
139.9 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Size
8 mm
Country of Origin
China
Stock information temporarily unavailable.
€ 25.77
€ 25.77 Each (ex VAT)
SAM Combination Ratchet Spanner, 8mm, 5/16in, Metric, Height Safe, Double Ended, 139.9 mm Overall
1
€ 25.77
€ 25.77 Each (ex VAT)
SAM Combination Ratchet Spanner, 8mm, 5/16in, Metric, Height Safe, Double Ended, 139.9 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSpanner Type
Combination Ratchet Spanner
Metric Size
8mm
Imperial Size
5/16in
Overall Length
139.9 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Size
8 mm
Country of Origin
China