Technical documents
Specifications
Brand
SAMSpanner Type
Combination Ratchet Spanner
Metric Size
24mm
Imperial Size
15/16in
Overall Length
331.2 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Size
24 mm
Country of Origin
China
Stock information temporarily unavailable.
€ 60.97
€ 60.97 Each (ex VAT)
SAM Combination Ratchet Spanner, 24mm, 15/16in, Metric, Height Safe, Double Ended, 331.2 mm Overall
1
€ 60.97
€ 60.97 Each (ex VAT)
SAM Combination Ratchet Spanner, 24mm, 15/16in, Metric, Height Safe, Double Ended, 331.2 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSpanner Type
Combination Ratchet Spanner
Metric Size
24mm
Imperial Size
15/16in
Overall Length
331.2 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Size
24 mm
Country of Origin
China