Technical documents
Specifications
Brand
SAMDrive Size
12 mm
Drive Type
Ratchet
Model
266-D12
Blade Length
110 mm
Number of Pieces
1
Overall Length
110 mm
Blade Finish
Chromium Plated
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 9.00
€ 9.00 Each (ex VAT)
SAM 12 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated
1
€ 9.00
€ 9.00 Each (ex VAT)
SAM 12 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMDrive Size
12 mm
Drive Type
Ratchet
Model
266-D12
Blade Length
110 mm
Number of Pieces
1
Overall Length
110 mm
Blade Finish
Chromium Plated
Country of Origin
Taiwan, Province Of China