SAM Offset Ring Spanner, 18mm, Metric, Double Ended, 285 mm Overall

RS Stock No.: 221-4326Brand: SAMManufacturers Part No.: 105-18X19
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

SAM

Spanner Type

Ring Spanner

Metric Size

18 mm, 19mm

VDE/1000V Approved

No

Overall Length

285 mm

Height Safe

No

Non Sparking

No

Double Ended

Yes

Imperial or Metric

Metric

Size

18 x 19 mm

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 26.80

€ 26.80 Each (ex VAT)

SAM Offset Ring Spanner, 18mm, Metric, Double Ended, 285 mm Overall

€ 26.80

€ 26.80 Each (ex VAT)

SAM Offset Ring Spanner, 18mm, Metric, Double Ended, 285 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Spanner Type

Ring Spanner

Metric Size

18 mm, 19mm

VDE/1000V Approved

No

Overall Length

285 mm

Height Safe

No

Non Sparking

No

Double Ended

Yes

Imperial or Metric

Metric

Size

18 x 19 mm

Country of Origin

Turkey