Saint Gobain Tygon® 2375 Polyolefin, Flexible Tube, 6.4mm ID, 9.6mm OD, Clear, 15m

RS Stock No.: 762-1263Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: AJK00017
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

9.6mm

Material

Polyolefin

Hose Pipe Action

Transfer

Maximum Working Pressure

1.7 bar

Suitable Applications

Chemical

Standards Met

EU Food, FDA, NSF 51

Series

Tygon® 2375

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+54°C

Colour

Clear

Length

15m

Bend Radius

19.05mm

Food Grade

Yes

Reinforced

No

Peristaltic Pump Compatible

No

Country of Origin

United States

Product details

Tygon® 2375-C High-Purity Tubing

Tygon®2375-C high-purity chemical-resistant tubing from Saint-Gobain is transparent, flexible and can be used with chemical transfer systems, hazardous materials handling, inks and printing fluid and detergents. This high-purity tubing is almost entirely unaffected by acids, ketones, salts, alcohols up to 54°C. This tubing is entirely plasticiser-free, is designed with a smooth inner surface to help prevent material/particulate build-up, reducing the potential for tubing contamination. The tubing meets FDA and NSF 51 criteria, and European and French regulations for food contact.

Features and Benefits

• Resistance to highly aggressive chemicals
• Low sorption - Minimises cross-contamination
• Meets FDA CFR 177.1520 criteria for food and beverage use
• Compliance towards ECHA and European Directive 2002/95/EC (RoHS)
• Plasticiser free
• Excellent chemical resistance
• Temperature range: -75°C to +64°C
• Clear for easy observation

Product Application Information

Ideal for use in highly regulated industries such as, hospitality and institutional cleaning.

Stock information temporarily unavailable.

€ 232.93

€ 232.93 Each (ex VAT)

Saint Gobain Tygon® 2375 Polyolefin, Flexible Tube, 6.4mm ID, 9.6mm OD, Clear, 15m

€ 232.93

€ 232.93 Each (ex VAT)

Saint Gobain Tygon® 2375 Polyolefin, Flexible Tube, 6.4mm ID, 9.6mm OD, Clear, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

9.6mm

Material

Polyolefin

Hose Pipe Action

Transfer

Maximum Working Pressure

1.7 bar

Suitable Applications

Chemical

Standards Met

EU Food, FDA, NSF 51

Series

Tygon® 2375

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+54°C

Colour

Clear

Length

15m

Bend Radius

19.05mm

Food Grade

Yes

Reinforced

No

Peristaltic Pump Compatible

No

Country of Origin

United States

Product details

Tygon® 2375-C High-Purity Tubing

Tygon®2375-C high-purity chemical-resistant tubing from Saint-Gobain is transparent, flexible and can be used with chemical transfer systems, hazardous materials handling, inks and printing fluid and detergents. This high-purity tubing is almost entirely unaffected by acids, ketones, salts, alcohols up to 54°C. This tubing is entirely plasticiser-free, is designed with a smooth inner surface to help prevent material/particulate build-up, reducing the potential for tubing contamination. The tubing meets FDA and NSF 51 criteria, and European and French regulations for food contact.

Features and Benefits

• Resistance to highly aggressive chemicals
• Low sorption - Minimises cross-contamination
• Meets FDA CFR 177.1520 criteria for food and beverage use
• Compliance towards ECHA and European Directive 2002/95/EC (RoHS)
• Plasticiser free
• Excellent chemical resistance
• Temperature range: -75°C to +64°C
• Clear for easy observation

Product Application Information

Ideal for use in highly regulated industries such as, hospitality and institutional cleaning.