Saia-Burgess Door Micro Switch, Plunger, SPST 16 A @ 250 V ac IP40, -20 → +140°C

RS Stock No.: 431-7431Brand: Saia-BurgessManufacturers Part No.: XPS-42-E1Distrelec Article No.: 30411430
brand-logo
View all in Door Interlock Switches

Technical documents

Specifications

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

IP Rating

IP40

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+140°C

Operating Temperature Range

-20 → +140°C

Country of Origin

Poland

Product details

Slow Action Contact with Positive Opening

Long over-travel
Single pole normally closed
Contact Rating -16 A; 250 Vac
Glass Fibre Nylon actuator, Glass Fibre Polyamide (UL 94 V-0) case, Silver contacts
The action of the switch ensures the contacts are forced open even in the event of welding
6.3mm Faston terminals

Approvals

UL; CSA; ENEC

Stock information temporarily unavailable.

€ 5.57

€ 5.57 Each (ex VAT)

Saia-Burgess Door Micro Switch, Plunger, SPST 16 A @ 250 V ac IP40, -20 → +140°C

€ 5.57

€ 5.57 Each (ex VAT)

Saia-Burgess Door Micro Switch, Plunger, SPST 16 A @ 250 V ac IP40, -20 → +140°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

IP Rating

IP40

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+140°C

Operating Temperature Range

-20 → +140°C

Country of Origin

Poland

Product details

Slow Action Contact with Positive Opening

Long over-travel
Single pole normally closed
Contact Rating -16 A; 250 Vac
Glass Fibre Nylon actuator, Glass Fibre Polyamide (UL 94 V-0) case, Silver contacts
The action of the switch ensures the contacts are forced open even in the event of welding
6.3mm Faston terminals

Approvals

UL; CSA; ENEC