Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.9 N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Crastin
Mechanical Life
10^6Operations
Release Force
0.1N
Operating Temperature Range
-10 → +85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.9 N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Crastin
Mechanical Life
10^6Operations
Release Force
0.1N
Operating Temperature Range
-10 → +85°C