Ruland Joint Gaiter, 38.1mm Length

RS Stock No.: 615-235Brand: RulandManufacturers Part No.: UBOOT16/25-NI-KIT
brand-logo
View all in Joint Gaiters

Technical documents

Specifications

Brand

Ruland

Overall Length

38.1mm

Overall Diameter

38.1mm

Material

Nitrile

Size

25.27 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Ruland Joint Gaiter, 38.1mm Length

P.O.A.

Ruland Joint Gaiter, 38.1mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ruland

Overall Length

38.1mm

Overall Diameter

38.1mm

Material

Nitrile

Size

25.27 mm

Country of Origin

United States