Technical documents
Specifications
Brand
RulandCoupling Types
Oldham Coupling
Bore
8mm
Outside Diameter
25mm
Outside Diameter
25.4mm
Hub Length
11.9mm
Fastening
Clamp
Material
Aluminium
Minimum Operating Temperature
-23°C
Maximum Operating Temperature
+65°C
Country of Origin
United States
Stock information temporarily unavailable.
€ 23.65
€ 23.65 Each (ex VAT)
Ruland Oldham Coupling, 25mm Outside Diameter, 8mm Bore Coupler
1
€ 23.65
€ 23.65 Each (ex VAT)
Ruland Oldham Coupling, 25mm Outside Diameter, 8mm Bore Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.65 |
5 - 9 | € 23.07 |
10+ | € 22.90 |
Technical documents
Specifications
Brand
RulandCoupling Types
Oldham Coupling
Bore
8mm
Outside Diameter
25mm
Outside Diameter
25.4mm
Hub Length
11.9mm
Fastening
Clamp
Material
Aluminium
Minimum Operating Temperature
-23°C
Maximum Operating Temperature
+65°C
Country of Origin
United States