Technical documents
Specifications
Brand
RulandBore
15mm
Outside Diameter
34mm
Length
50mm
Coupling Type
Clamp Coupling
Country of Origin
United States
Stock information temporarily unavailable.
€ 206.62
€ 206.62 Each (ex VAT)
Ruland MCLC-15-15-SS Rigid Shaft Coupling, 34mm Outside Diameter
1
€ 206.62
€ 206.62 Each (ex VAT)
Ruland MCLC-15-15-SS Rigid Shaft Coupling, 34mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RulandBore
15mm
Outside Diameter
34mm
Length
50mm
Coupling Type
Clamp Coupling
Country of Origin
United States