Rubycon 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXJ10M5X11

RS Stock No.: 172-7439Brand: RubyconManufacturers Part No.: 63YXJ10M5X11
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Leakage Current

0.01 CV or 3 μA

Ripple Current

173mA

Series

YXJ

Tolerance

±20%

Country of Origin

Japan

Product details

YXJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 283.20

€ 0.094 Each (In a Box of 3000) (ex VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXJ10M5X11

€ 283.20

€ 0.094 Each (In a Box of 3000) (ex VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXJ10M5X11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Leakage Current

0.01 CV or 3 μA

Ripple Current

173mA

Series

YXJ

Tolerance

±20%

Country of Origin

Japan

Product details

YXJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more