Rubycon 22μF Aluminium Electrolytic Capacitor 500V dc, Radial, Through Hole - 500BXC22MEFC18X20

RS Stock No.: 749-7369Brand: RubyconManufacturers Part No.: 500BXC22MEFC18X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

500V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

BXC

Ripple Current

560mA

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Product details

BXC series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.68

€ 3.68 Each (ex VAT)

Rubycon 22μF Aluminium Electrolytic Capacitor 500V dc, Radial, Through Hole - 500BXC22MEFC18X20
Select packaging type

€ 3.68

€ 3.68 Each (ex VAT)

Rubycon 22μF Aluminium Electrolytic Capacitor 500V dc, Radial, Through Hole - 500BXC22MEFC18X20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 3.68
25 - 49€ 3.49
50 - 99€ 3.22
100 - 249€ 3.03
250+€ 2.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

500V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

BXC

Ripple Current

560mA

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Product details

BXC series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more