Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TZV100M6.3X8

RS Stock No.: 172-6187Brand: RubyconManufacturers Part No.: 35TZV100M6.3X8
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 8mm

Height

8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

300mA

Series

TZV

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

TZV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 900) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TZV100M6.3X8

P.O.A.

Each (In a Box of 900) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TZV100M6.3X8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 8mm

Height

8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

300mA

Series

TZV

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

TZV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more