Technical documents
Specifications
Brand
RubyconCapacitance
1000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Ripple Current
2.36A
Series
ZL
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
€ 625.40
€ 0.625 Each (In a Box of 1000) (ex VAT)
1000
€ 625.40
€ 0.625 Each (In a Box of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RubyconCapacitance
1000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Ripple Current
2.36A
Series
ZL
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C