White PVC insulating tape,10m L x 19mm W

RS Stock No.: 494-275Brand: RS PRO
View all in Electrical Tapes

Technical documents

Specifications

Brand

RS Pro

Colour

White

Width

19mm

Length

10m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Product details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

White PVC insulating tape,10m L x 19mm W

P.O.A.

White PVC insulating tape,10m L x 19mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

White

Width

19mm

Length

10m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Product details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in